Bosch Rexroth Aluminium Hinge Pin, Screw Fixing, 3 m x 39.5mm x 4 mm
- RS Stock No.:
- 277-6855
- Mfr. Part No.:
- 3842543372
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€845.55
(exc. VAT)
€1,040.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €845.55 | €84.555 |
*price indicative
- RS Stock No.:
- 277-6855
- Mfr. Part No.:
- 3842543372
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Hinge | |
| Material | Aluminium | |
| Hinge Type | Hinge Pin | |
| Length | 3m | |
| Width | 39.5mm | |
| Thickness | 4mm | |
| Fixing Method | Screw | |
| Holes per Leaf | 2 | |
| Corners | Square | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Hinge | ||
Material Aluminium | ||
Hinge Type Hinge Pin | ||
Length 3m | ||
Width 39.5mm | ||
Thickness 4mm | ||
Fixing Method Screw | ||
Holes per Leaf 2 | ||
Corners Square | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- SE
The Bosch Rexroth Hinge profile are designed to be used in the self assembly of hinges or hinge bands. These hinge profile can serve as a hinge band, which is a part of a hinge system used for covering the gap or crack around a door. The hinge profiles accommodate slot dimensions of 30, 40, 45, and 50. This compatibility allows for flexibility in choosing hinge profiles for different door and frame configurations.
ESD capable
Maximum flexibility
Fitted on outside or inside
Opening to the right and left
Centring slots as a drill guide
Related links
- Bosch Rexroth Aluminium 3000 mm x 30.5mm x 4 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 40 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 56 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 74 mm x 45mm x 5 mm
- Bosch Rexroth Die Cast Aluminium Flag with a Lift Off Pin 80 mm x 45mm x 5 mm
- Bosch Rexroth Silver Aluminium Strut Profile 30 x 30 mm 8 mm Groove Series MGE 13.2
- Bosch Rexroth Aluminium Drilling Jig Fixing and Connection Element Drilling Jig
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 60 mm x 60mm x 8.5 mm
