Bosch Rexroth Aluminium Drilling Jig Fixing and Connection Element Drilling Jig
- RS Stock No.:
- 277-6699
- Mfr. Part No.:
- 3842537556
- Manufacturer:
- Bosch Rexroth
Subtotal (1 unit)*
€221.74
(exc. VAT)
€272.74
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €221.74 |
*price indicative
- RS Stock No.:
- 277-6699
- Mfr. Part No.:
- 3842537556
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Drilling Jig | |
| Product Type | Drilling Jig | |
| Structural Element Type | Fixing and Connection Element | |
| Product System | Assembly | |
| Compatible Groove Size | 6 mm | |
| Thread Size | T25 | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Drilling Jig | ||
Product Type Drilling Jig | ||
Structural Element Type Fixing and Connection Element | ||
Product System Assembly | ||
Compatible Groove Size 6 mm | ||
Thread Size T25 | ||
Material Aluminium | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Drilling jig with a 6 mm slot is used for making through holes with a diameter of 5.8 mm to accommodate hexagonal star socket screwdrivers with a size of T25.
For 8mm fastening holes for quick connectors
Related links
- Bosch Rexroth Aluminium Drilling Jig Drilling Jig
- Bosch Rexroth Aluminium Drilling Jig Frame Profile Drilling Jig
- Bosch Rexroth Galvanised Steel Drilling Jig Strut Profile Drilling Jig
- Bosch Rexroth Galvanised Steel Drilling Jig Drilling Jig 45 to 60 mm²
- Bosch Rexroth Aluminium 3000 mm x 30.5mm x 4 mm
- Bosch Rexroth Aluminium Hinge Pin 3000 mm x 39.5mm x 4 mm
- Bosch Rexroth Strut Fixing & Connection Element Shelf Support 45 x 45 mm
- Bosch Rexroth Strut Fixing & Connection Element Adjustable Foot 45 x 45 mm
