Bosch Rexroth Steel Hinge Pin with a Grooved Pin, 70 mm x 6mm x 6 mm

Subtotal (1 pack of 10 units)*

€58.59

(exc. VAT)

€72.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€58.59€5.859

*price indicative

RS Stock No.:
277-6859
Mfr. Part No.:
3842544661
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Hinge

Material

Steel

Hinge Type

Hinge Pin

Length

70mm

Width

6mm

Thickness

6mm

Pin Style

Grooved

Holes per Leaf

2

Corners

Square

Standards/Approvals

No

Pin Diameter

5mm

COO (Country of Origin):
IT
The Bosch Rexroth Hinge pins are designed to be used in the self assembly of hinges or hinge bands. This means they can be easily integrated into hinge systems, allowing for customization and ease of installation. These hinge pins can serve as a hinge band, which is a part of a hinge system used for covering the gap or crack around a door.

Maximum flexibility

Fitted on outside or inside

Opening to the right and left

Centring slots as a drill guide

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy