Bosch Rexroth Steel Gate Hinge Frame Profile Safety Switch Attachment Kit

Subtotal (1 unit)*

€132.88

(exc. VAT)

€163.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€132.88

*price indicative

RS Stock No.:
278-8979
Mfr. Part No.:
3842522475
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Gate Hinge

Component Type

Safety Switch Attachment Kit

Structural Element Type

Frame Profile

Material

Steel

Standards/Approvals

No

COO (Country of Origin):
DE
The Bosch Rexroth Attachment kit for safety switch used for installing standard commercially available safety switches on EcoSafe system doors.

Made of steel and galvanized material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy