Pinet Chrome Plated Steel Butt with a Removable Pin Pin, Screw Fixing, 38 mm x 19mm x 1.5 mm
- RS Stock No.:
- 293-7724
- Mfr. Part No.:
- 60-1-3332
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€31.37
(exc. VAT)
€38.59
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €31.37 | €15.685 |
| 5 - 9 | €29.15 | €14.575 |
| 10 - 29 | €27.63 | €13.815 |
| 30 + | €25.75 | €12.875 |
*price indicative
- RS Stock No.:
- 293-7724
- Mfr. Part No.:
- 60-1-3332
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 38mm | |
| Closing Type | Free Swinging | |
| Width | 19mm | |
| Thickness | 1.5mm | |
| Fixing Method | Screw | |
| Pin Style | Removable Pin | |
| Finish | Chrome Plated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 38mm | ||
Closing Type Free Swinging | ||
Width 19mm | ||
Thickness 1.5mm | ||
Fixing Method Screw | ||
Pin Style Removable Pin | ||
Finish Chrome Plated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 3mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Pinet Steel Butt Hinge
Related links
- Pinet Raw Steel Continuous with a Knuckle Pin, 2.04 m x 35mm x 1 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 180 mm x 2mm, 40 mm x 1.5 mm
- Pinet Nickel Plated Steel Lift Off with a Lift Off Pin 80 mm x 50mm x 1.5 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 80 mm x 50mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 240 mm x 40mm x 1.5 mm
