Pinet Nickel Plated Steel Lift Off with a Lift Off Pin, Screw Fixing, 80 mm x 50mm x 1.5 mm
- RS Stock No.:
- 917-4567
- Mfr. Part No.:
- 14-7-3400
- Manufacturer:
- Pinet
Get a bulk buy discount
Add 5 more to save €4.10
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€12.15
(exc. VAT)
€14.94
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 55 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €12.15 | €6.075 | - |
| 5 - 9 | €11.33 | €5.665 | €4.10 |
| 10 - 29 | €10.72 | €5.36 | €14.30 |
| 30 + | €10.02 | €5.01 | €63.90 |
*price indicative
- RS Stock No.:
- 917-4567
- Mfr. Part No.:
- 14-7-3400
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Lift Off | |
| Closing Type | Free Swinging | |
| Length | 80mm | |
| Width | 50mm | |
| Thickness | 1.5mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Nickel Plated | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Pin Diameter | 5mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Lift Off | ||
Closing Type Free Swinging | ||
Length 80mm | ||
Width 50mm | ||
Thickness 1.5mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Nickel Plated | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
Pin Diameter 5mm | ||
- COO (Country of Origin):
- FR
Pinet Nickel Plated Lift-Off Hinge
Related links
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 80 mm x 50mm x 1.5 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 50 mm x 30mm x 1.2 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 30 mm x 40mm x 1.2 mm
- Pinet Raw Steel Butt with a Knuckle Pin 80 mm x 50mm x 3 mm
- Pinet Zinc Plated Steel Hinge Pin with a Barrel Pin 80 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30mm x 1.2 mm
- Pinet Steel Flat Top with a Fixed Pin 80 mm x 16mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
