RS PRO Steel Concealed with a Lift Off Pin, 80 mm x 16mm x 2 mm
- RS Stock No.:
- 293-7774
- Manufacturer:
- RS PRO
Subtotal (1 pack of 2 units)*
€12.35
(exc. VAT)
€15.19
(inc. VAT)
In Stock
- 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12.35 | €6.175 |
*price indicative
- RS Stock No.:
- 293-7774
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Concealed Hinge | |
| Material | Steel | |
| Hinge Type | Concealed | |
| Length | 80mm | |
| Closing Type | Free Swinging | |
| Width | 16mm | |
| Thickness | 2mm | |
| Pin Style | Lift Off | |
| Fixing Hole Size | 5 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Concealed Hinge | ||
Material Steel | ||
Hinge Type Concealed | ||
Length 80mm | ||
Closing Type Free Swinging | ||
Width 16mm | ||
Thickness 2mm | ||
Pin Style Lift Off | ||
Fixing Hole Size 5 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
RS PRO Concealed Pin Hinges
Use these high-quality concealed pin hinges for a professional finish and extra security. They are made from steel, have a removable pin and offer a 100 ° opening radius. This style of hinge is popular in cabinets and boxes.
Features and Benefits
RS PRO Concealed Pin Hinges Variants – Available Separately
Applications
Related links
- Pinet Steel Steel Block 33 mm x 16mm x 16 mm
- Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin Screw Fixing, 80 mm x 2 mm
- RS PRO Black Screw Cable Tie Mount 8 mm x 16mm x 23 mm
- RS PRO Professional Steel Concealed with a Lift Off Pin, 80 mm x 30mm x 3 mm
- Pinet Steel Steel Block 49 mm x 16mm x 16 mm
- RS PRO Natural Screw Cable Tie Mount 9 mm x 16mm x 23 mm
- RS PRO White Screw Cable Tie Mount 9 mm x 16mm x 23 mm
- Panduit Natural Cable Tie Mount 76 mm x 16mm x 22.3 mm
