RS PRO Steel Strap with a Fixed Pin, 203.2 mm x 2.5 mm
- RS Stock No.:
- 297-8523
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save €6.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€23.43
(exc. VAT)
€28.82
(inc. VAT)
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €23.43 | €11.715 | - |
| 5 - 9 | €22.23 | €11.115 | €6.00 |
| 10 - 29 | €21.09 | €10.545 | €23.40 |
| 30 + | €19.65 | €9.825 | €113.40 |
*price indicative
- RS Stock No.:
- 297-8523
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Strap Hinge | |
| Material | Steel | |
| Hinge Type | Strap | |
| Length | 203.2mm | |
| Closing Type | Free Swinging | |
| Thickness | 2.5mm | |
| Pin Style | Fixed | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Strap Hinge | ||
Material Steel | ||
Hinge Type Strap | ||
Length 203.2mm | ||
Closing Type Free Swinging | ||
Thickness 2.5mm | ||
Pin Style Fixed | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Medium Strap Hinges
Steel, plain finish
Material thickness 2.5mm
Related links
- RS PRO Steel Steel Strap with a Fixed Pin, 304.8 mm x 2.5 mm
- Pinet Steel Steel Strap 30 mm x 140mm x 2.5 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82mm x 2.5 mm
- Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin 60 mm x 2.5 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 100 mm x 100mm x 2.5 mm
- Pinet Raw Steel Free Swing, 100 mm x 100mm x 2.5 mm
- RS PRO 6 mm Steel Spring Clip 10.3 mm x, 2.5 mm
- ROCA Stainless Steel with a Fixed Pin 40 mm x 137mm x 2.5 mm
