Pinet Steel Steel Strap, Screw Fixing, 30 mm x 140mm x 2.5 mm
- RS Stock No.:
- 448-5275
- Mfr. Part No.:
- 50-A-3339
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€14.53
(exc. VAT)
€17.87
(inc. VAT)
In Stock
- 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.53 | €7.265 |
| 5 - 9 | €13.81 | €6.905 |
| 10 - 29 | €13.08 | €6.54 |
| 30 + | €12.19 | €6.095 |
*price indicative
- RS Stock No.:
- 448-5275
- Mfr. Part No.:
- 50-A-3339
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Strap Hinge | |
| Material | Steel | |
| Hinge Type | Strap | |
| Closing Type | Free Swinging | |
| Length | 30mm | |
| Width | 140mm | |
| Thickness | 2.5mm | |
| Fixing Method | Screw | |
| Finish | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Strap Hinge | ||
Material Steel | ||
Hinge Type Strap | ||
Closing Type Free Swinging | ||
Length 30mm | ||
Width 140mm | ||
Thickness 2.5mm | ||
Fixing Method Screw | ||
Finish Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Large Strap Hinges
Zn plated steel
Fixing Ctrs 45 x 115mm
Material thickness 2.5mm
4mm dia C'sk fixing holes
30 x 140mm O/A size
Related links
- Pinet Chrome Brass Strap 30 mm x 98.5mm x 3 mm
- Pinet Steel Aluminium Friction with a Knuckle Pin 30 mm x 35mm x 3 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 30 mm x 40mm x 1.2 mm
- Pinet Steel Stainless Steel Butt with a Removable Pin Pin 80 mm x 80mm x 2.5 mm
- Pinet Nickel Steel Concealed with a Barrel Pin 30 mm x 40mm x 1.2 mm
- Pinet Polished 430 Stainless Steel Torque 30 mm x 60mm x 51.5 mm
- Pinet Raw 304 Stainless Steel Butt 30 mm x 30mm x 0.8 mm
- Pinet Clear Anodised Aluminium Spring 30 mm x 35mm x 3.3 mm
