RS PRO Zinc Plated Stainless Steel Piano with a Spring Loaded Pin, 160 mm x 46mm x 1.5 mm

Get a bulk buy discount

Add 5 more to save €15.45

View bulk pricing options

Subtotal (1 pack of 2 units)*

€62.04

(exc. VAT)

€76.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€62.04€31.02-
5 - 9€58.95€29.475€15.45
10 - 29€55.91€27.955€61.30
30 +€52.12€26.06€297.60

*price indicative

RS Stock No.:
726-4080
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Material

Stainless Steel

Product Type

Piano Hinge

Hinge Type

Piano

Closing Type

Spring

Length

160mm

Width

46mm

Thickness

1.5mm

Pin Style

Spring Loaded

Fixing Hole Size

5.2 → 4.2 mm²

Finish

Zinc Plated

Holes per Leaf

2

Standards/Approvals

No

COO (Country of Origin):
FR

Stainless steel piano hinge open sprung


Unplated steel hinge with stainless steel spring to hold the hinge in the open position

See data sheet for full dimensions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy