RS PRO Steel Piano with a Spring Loaded Pin, 160 mm x 46mm x 1.5 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€32.25

(exc. VAT)

€39.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€32.25€16.125-
5 - 9€30.62€15.315%
10 - 29€29.03€14.5159%
30 +€27.09€13.54516%

*price indicative

RS Stock No.:
726-4100
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Piano Hinge

Material

Steel

Hinge Type

Piano

Closing Type

Self-Closing

Length

160mm

Width

46mm

Thickness

1.5mm

Pin Style

Spring Loaded

Holes per Leaf

3

Standards/Approvals

No

COO (Country of Origin):
FR

RS PRO Steel Piano Style Hinge, 160 mm x 46 mm x 1.5 mm


You can use this piano style hinge from RS PRO to securely attach doors or windows to a frame. Its wide, short shape gives it an even weight distribution that will allow it to support heavy loads reliably. The spring mechanism will hold the hinge in the open position, making it suitable for spaces where you need regular access.

The hinge is made from a robust stainless steel that offers an excellent level of strength to resist impact or force. It's also highly resistant to corrosion and rust, giving it a long lifespan and reducing maintenance.

To ensure your safety, this product is manufactured in conformity with Restriction of Hazardous Substances (RoHS) standards, which indicates that it contains only negligible amounts of any hazardous substances. This piano hinge is ideal for doors to interior domestic spaces or larger public buildings.

Features and Benefits


• Self-closing type

• Piano-style hinge type

• Length of 160 mm

• Width of 46 mm

• Thickness of 1.5 mm

• Steel material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy