Pinet Zinc Plated Steel Hinge Pin with a Barrel Pin, Screw Fixing, 80 mm
- RS Stock No.:
- 917-4387
- Mfr. Part No.:
- 27-1-3820
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€4.14
(exc. VAT)
€5.09
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 21 January 2027
- Plus 20 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €4.14 | €2.07 |
| 5 - 9 | €3.95 | €1.975 |
| 10 - 29 | €3.72 | €1.86 |
| 30 + | €3.49 | €1.745 |
*price indicative
- RS Stock No.:
- 917-4387
- Mfr. Part No.:
- 27-1-3820
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Hinge Pin | |
| Material | Steel | |
| Hinge Type | Hinge Pin | |
| Closing Type | Free Swinging | |
| Length | 80mm | |
| Fixing Method | Screw | |
| Pin Style | Barrel | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Hinge Pin | ||
Material Steel | ||
Hinge Type Hinge Pin | ||
Closing Type Free Swinging | ||
Length 80mm | ||
Fixing Method Screw | ||
Pin Style Barrel | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Pinet Modulo Pins
Related links
- Pinet Raw Stainless Steel Hinge Pin with a Barrel Pin 80 mm
- Pinet Zinc Plated Steel Concealed with a Zinc Plated Pin Pin 60 mm x 2.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 180 mm x 2mm, 40 mm x 1.5 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin 50 mm x 40mm x 1.2 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40mm x 1.5 mm
- Pinet Zinc Plated Steel Butt with a Removable Pin Pin 50 mm x 50mm x 2 mm
- Pinet Nickel Plated Steel Lift Off with a Lift Off Pin 80 mm x 50mm x 1.5 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 80 mm x 50mm x 1.5 mm
