Pinet Anodised Aluminium Friction with a Removable Pin Pin, Screw Fixing, 77.5 mm x 60mm x 16 mm

Get a bulk buy discount

Add 5 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€174.07

(exc. VAT)

€214.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€174.07-
5 - 9€165.374%
10 - 29€156.6610%
30 +€146.2215%

*price indicative

RS Stock No.:
917-4309
Mfr. Part No.:
72-7-4251
Manufacturer:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Aluminium

Product Type

Friction Hinge

Hinge Type

Friction

Closing Type

Free Swinging

Length

77.5mm

Width

60mm

Thickness

16mm

Fixing Method

Screw

Pin Style

Removable Pin

Finish

Anodised

Standards/Approvals

No

Pin Diameter

21mm

COO (Country of Origin):
FR

Pinet Aluminium One Way Torque Hinge


The Pinet aluminium one-way torque hinges are the ideal solution for when no friction is present on your door or lids. The hinge allows for frictionless handling of your door in the opposite direction.

Typical Application


Use for lids where there is no friction present when lifting but it stays in place and needs effort to return it.

Ideal to prevent shock to the door.

Note

Initial torque may vary
Not suited to vibration environment
Torque is affected by temperature
Not suitable for high frequency use
Do not lubricate
For indoor use only

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy