Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin, Screw Fixing, 67 mm x 55mm x 4.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€46.48

(exc. VAT)

€57.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€46.48€23.24
5 - 9€43.27€21.635
10 - 29€40.99€20.495
30 +€38.25€19.125

*price indicative

RS Stock No.:
917-4589
Mfr. Part No.:
72-1-4260
Manufacturer:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Product Type

Spring Hinge

Material

Aluminium 6060-T5

Hinge Type

Spring

Length

67mm

Closing Type

Self-Closing

Width

55mm

Thickness

4.5mm

Fixing Method

Screw

Pin Style

Spring Loaded

Finish

Clear Anodised

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

13mm

COO (Country of Origin):
FR

Pinet Closed Spring Hinge


The Pinet aluminium closed spring hinges are designed to change a normal door into a self-closing door. The hinges are fixed using screws.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy