Pinet Raw Steel Leaf with a Barrel Pin, Screw Fixing, 40 mm x 50mm x 3 mm
- RS Stock No.:
- 917-4380
- Mfr. Part No.:
- 12-1-3867
- Manufacturer:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.34
(exc. VAT)
€7.80
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €6.34 | €3.17 |
| 5 - 9 | €6.02 | €3.01 |
| 10 - 29 | €5.75 | €2.875 |
| 30 + | €5.29 | €2.645 |
*price indicative
- RS Stock No.:
- 917-4380
- Mfr. Part No.:
- 12-1-3867
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Hinge Leaf | |
| Material | Steel | |
| Hinge Type | Leaf | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Barrel | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Hinge Leaf | ||
Material Steel | ||
Hinge Type Leaf | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Barrel | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Steel Lift-Off Modular Pin Hinge
Related links
- Pinet Raw Steel Butt with a Knuckle Pin 80 mm x 50mm x 3 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 80mm x 3 mm
- Pinet Raw Steel Pin with a Barrel Pin 40 mm x 30mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 30mm x 3 mm
- Pinet Black Anodised Anodised Clear Anodised Aluminium Butt 50 mm x 50mm x 3 mm
- Pinet Raw 304 Stainless Steel Butt with a Barrel Pin 50 mm x 50mm x 2 mm
- Pinet Raw Steel Piano Style with a Knuckle Pin 2.04 m x 35mm x 1 mm
