Pinet Aluminium Piano, 915 mm x 63.5mm x 1.3 mm
- RS Stock No.:
- 917-4403
- Mfr. Part No.:
- 72-1-4247
- Manufacturer:
- Pinet
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 2
€40.16
(exc. VAT)
€49.40
(inc. VAT)
- RS Stock No.:
- 917-4403
- Mfr. Part No.:
- 72-1-4247
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano | |
| Length | 915mm | |
| Closing Type | Free Swinging | |
| Width | 63.5mm | |
| Thickness | 1.3mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Product Type Piano Hinge | ||
Hinge Type Piano | ||
Length 915mm | ||
Closing Type Free Swinging | ||
Width 63.5mm | ||
Thickness 1.3mm | ||
- COO (Country of Origin):
- FR
Pinet FinAlu Continuous Hinges
The range of FinAlu aluminium continuous hinges from Pinet can also be known as piano hinges. The hinges are available in different lengths and combines strength with good looks.
Features and Benefits
Available in different lengths
Can be used where the material is thin but strength is required
No rebating is needed
Typical Applications
Food equipment
Electronic enclosures
Medical
Transportation
Related links
- Pinet Aluminium Piano with a Barrel Pin, 1000 mm x 35mm x 1 mm
- Mentor 277.4 Series Aluminium Handle, 105 x 13 x 63.5mm
- ABB ZX Series Rubber Sleeve for Use with TriLine 63.5 mm x 160 mm x 63.5mm
- Pinet Clear Anodised Aluminium Spring 30 mm x 35mm x 3.3 mm
- Pinet Clear Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55mm x 4.5 mm
- Pinet Black Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm

