Pinet Raw Stainless Steel Piano Style, 2 m x 100mm x 3 mm
- RS Stock No.:
- 917-4472
- Mfr. Part No.:
- 42-1-4458
- Manufacturer:
- Pinet
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 917-4472
- Mfr. Part No.:
- 42-1-4458
- Manufacturer:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Stainless Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano Style | |
| Length | 2m | |
| Closing Type | Free Swinging | |
| Width | 100mm | |
| Thickness | 3mm | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Stainless Steel | ||
Product Type Piano Hinge | ||
Hinge Type Piano Style | ||
Length 2m | ||
Closing Type Free Swinging | ||
Width 100mm | ||
Thickness 3mm | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Piano Style Hinge, Stainless Steel
From Pinet, this continuous hinge has a rolled knuckle. Constructed entirely from stainless steel, this piano style hinge is durable and robust.
Related links
- Pinet Raw Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 30mm x 1 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 44mm x 2 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin 2.04 m x 40mm x 1.5 mm
- Pinet Raw Stainless Steel Piano with a Knuckle Pin, 1 m x 80mm x 3 mm
- Pinet Raw 304 Stainless Steel with a Knuckle Pin, 2 m x 50mm x 2 mm
- Pinet Raw 316L Stainless Steel with a Knuckle Pin, 2.04 m x 50mm x 1.2 mm
- Pinet Raw 304 Stainless Steel Continuous with a Knuckle Pin, 2.04 m x 40mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Piano Style with a Knuckle Pin, 2.04 m x 20mm x 800 μm
