Carlo Gavazzi Programming Unit Digital Isolator for use with Dupline Modules Type G
- RS Stock No.:
- 857-7911
- Mfr. Part No.:
- GAP1605
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€213.85
(exc. VAT)
€263.04
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.85 |
*price indicative
- RS Stock No.:
- 857-7911
- Mfr. Part No.:
- GAP1605
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Accessory Type | Programming Unit | |
| Product Type | Digital Isolator | |
| For Use With | Dupline Modules Type G | |
| Standards/Approvals | IEC 60664 | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Accessory Type Programming Unit | ||
Product Type Digital Isolator | ||
For Use With Dupline Modules Type G | ||
Standards/Approvals IEC 60664 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Carlo Gavazzi GP Parking System
Carlo Gavazzi GP series of ultrasonic sensors are designed for use within a Car Park system. These sensors can be integrated into applications including other variants of sensors, monitors & displays.
LED indication of status of parking bays to easily indentify the parking availability.
Ultrasonic sensor detection for cars to relay parking space information easily indicated via red & green LEDs
Supports Dupline 3 wire systems
Low current consumption
Robust construction to protect against dust and moisture
Carlo Gavazzi Ultrasonic Sensor
Related links
- Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V
- Carlo Gavazzi DUPLINE Series Bus Connector for Use with Rs485
- Carlo Gavazzi Digital I/O Module SH2 30V
- Carlo Gavazzi, Type Digital LED Digital Panel Multifunction Meter
- Carlo Gavazzi 3 Phase, Type Digital LCD Digital Panel Multifunction Meter
- Carlo Gavazzi 3 Phase, Type Digital LCD Energy Meter
- RS PRO USB Programming Unit for Use with Software
- SICK USB Programming Unit for Use with AFM60 AFS60
