Carlo Gavazzi PLC Accessory Smart Dupline Digital 8.2V
- RS Stock No.:
- 764-048
- Mfr. Part No.:
- SHPINCNT4
- Manufacturer:
- Carlo Gavazzi
Subtotal (1 unit)*
€115.81
(exc. VAT)
€142.45
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.81 |
*price indicative
- RS Stock No.:
- 764-048
- Mfr. Part No.:
- SHPINCNT4
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | PLC Accessory | |
| Module Type | Input | |
| Input Type | Digital | |
| Interface Type | Digital | |
| Maximum Supply Voltage | 8.2V | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN55022 | |
| Width | 28mm | |
| Series | Smart Dupline | |
| Length | 28mm | |
| Depth | 10mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type PLC Accessory | ||
Module Type Input | ||
Input Type Digital | ||
Interface Type Digital | ||
Maximum Supply Voltage 8.2V | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN55022 | ||
Width 28mm | ||
Series Smart Dupline | ||
Length 28mm | ||
Depth 10mm | ||
- COO (Country of Origin):
- IT
The Carlo Gavazzi input module designed for Pulse counting from various energy sources, effectively managing data in diverse installations.
Four contact inputs support Pulse counting and standard digital input configuration
Counters store values in non-volatile memory, ensuring data retention
Bus-powered design eliminates the need for a local power supply
The Compact housing facilitates installation in limited spaces, like junction boxes
Automatic roll-over occurs upon reaching maximum count, enhancing usability
Related links
- Carlo Gavazzi BQ Series PLC Accessory
- Carlo Gavazzi PLC I/O Module BDA 250V
- Carlo Gavazzi PLC I/O Module BDB 10V
- Carlo Gavazzi PLC I/O Module BDA 265V ac
- Carlo Gavazzi PLC I/O Module BDD 30V
- Carlo Gavazzi Programming Unit Digital Isolator for use with Dupline Modules Type G
- Carlo Gavazzi SH Series Fieldbus Interface Module for Use with UWP30RSEXXX
- Carlo Gavazzi Current SHSUCOT HVAC Control SHSUXXXX, 8.2V
