MikroElektronika Vibro Motor 3 Click Development Board for Vibro Motor 3 Click PID: MIKROE-4356 for G0832022D

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€26.12

(exc. VAT)

€32.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€26.12
5 - 9€25.44
10 +€24.82

*price indicative

RS Stock No.:
249-3372
Mfr. Part No.:
MIKROE-4356
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Development Board

Standards/Approvals

No

Kit Classification

Development Board

For Use With

G0832022D

Featured Device

Vibro Motor 3 Click PID: MIKROE-4356

Kit Name

Vibro Motor 3 Click

The MikroElektronika vibro motor 3 click is a compact add-on board that makes an ideal solution for adding simple haptic feedback in any design.

Low power consumption

Vibration force in Z-axis

High reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy