MikroElektronika Binho Nova Click Binho Nova Click PID: MIKROE-4439 Adapter Board for BinhoNova Multi-Protocol USB Host
- RS Stock No.:
- 249-3398
- Mfr. Part No.:
- MIKROE-4439
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€5.28
(exc. VAT)
€6.49
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.28 |
*price indicative
- RS Stock No.:
- 249-3398
- Mfr. Part No.:
- MIKROE-4439
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Kit Classification | Adapter Board | |
| Product Type | Evaluation Board | |
| Technology | USB | |
| For Use With | BinhoNova Multi-Protocol USB Host Adapter | |
| Featured Device | Binho Nova Click PID: MIKROE-4439 | |
| Kit Name | Binho Nova Click | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Kit Classification Adapter Board | ||
Product Type Evaluation Board | ||
Technology USB | ||
For Use With BinhoNova Multi-Protocol USB Host Adapter | ||
Featured Device Binho Nova Click PID: MIKROE-4439 | ||
Kit Name Binho Nova Click | ||
Standards/Approvals No | ||
The MikroElektronika binho nova click is an adapter click board that can be used as a multi-protocol adapter, t is designed for ultimate flexibility with multiple ways to control and interact with it.
Multi-protocol adapter
Support for SPI I2C and UART interface
Ideal for testing and validation
Related links
- MikroElektronika Vibro Motor 3 Click Development Board for Vibro Motor 3 Click PID: MIKROE-4356 for G0832022D
- MikroElektronika Keylock Click Switch MikroBus Click Board for Keylock Click PID: MIKROE-2564 for Industrial
- MikroElektronika MIKROE-6067 Rotary RGB Click LED Matrix Development Board for Rotary RGB Click PID for Industrial Use
- Brand-Rex Keypad 4x4 Board GPIO Development Board for Keypad 4x4 Board PID: MIKROE-86 for Numeric input in decimal or
- MikroElektronika Silabs Click Shield mikroBUS host socket Bluetooth, WiFi Development Kit for MCU Starter Kit
- MikroElektronika MIKROE-6423 Pi 5 Click Shield Evaluation Board for Raspberry Pi 5 Host Boards for Pi 5 Click Shield
- MikroElektronika RN4870 Click RN4870, 71 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2543
- MikroElektronika RN4871 Click 71, RN4870 Bluetooth Development Kit for Host microcontroller 2.48 GHz MIKROE-2544
