MikroElektronika Thermostat 3 Click Development Kit for Mikroe-3724

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
200-0179
Mfr. Part No.:
MIKROE-3724
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Sensor Development Tool

Featured Device

Mikroe-3724

Kit Classification

Development Kit

Kit Name

Thermostat 3 Click

Standards/Approvals

RoHS

The MikroElektronika thermo-state 3 click, It has cold-junction compensated thermocouple-to-digital converter. It digitize the signal from a K-, J-, N-, T-, S-, R-, or E-type thermocouple. The data is output in a signed 14-bit, SPI-compatible, read-only format.

Integration reduces design time

Lower system cost

14-Bit, 0.25°C resolution converter

Integrated cold-junction compensation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy