MikroElektronika Touch Panel Development Kit
- RS Stock No.:
- 882-9051
- Mfr. Part No.:
- MIKROE-241
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.11
(exc. VAT)
€21.05
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.11 |
| 5 - 9 | €16.27 |
| 10 + | €15.41 |
*price indicative
- RS Stock No.:
- 882-9051
- Mfr. Part No.:
- MIKROE-241
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Kit | |
| Standards/Approvals | RoHS | |
| Kit Name | Touch Panel | |
| Kit Classification | Development Kit | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Kit | ||
Standards/Approvals RoHS | ||
Kit Name Touch Panel | ||
Kit Classification Development Kit | ||
2.9 in LCD Touch Panel
A 70 x 55mm resistive touch-screen panel from MikroElektronika. The visible (touch) area is 58 x 45mm with a screen diagonal size of 73mm (2.9 inches).
Related links
- MikroElektronika Development Kit
- MikroElektronika Mikromedia 4 Capacitive Shield Development Kit for MikroBUS Socket
- MikroElektronika FT232RL Development Kit MIKROE-483
- MikroElektronika MikroElektronika MAX3232 Development Kit MIKROE-602
- MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- MikroElektronika Proximity Sensor Development Kit
- MikroElektronika MCU Development Kit MIKROE-2017
- MikroElektronika Development Kit Development Kit MIKROE-6580
