MikroElektronika Mikromedia MCU Development Kit MIKROE-1102
- RS Stock No.:
- 791-6387
- Mfr. Part No.:
- MIKROE-1102
- Manufacturer:
- MikroElektronika
Get a bulk buy discount
Add 2 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€161.09
(exc. VAT)
€198.14
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €161.09 | - |
| 2 - 4 | €153.04 | 4% |
| 5 + | €144.98 | 10% |
*price indicative
- RS Stock No.:
- 791-6387
- Mfr. Part No.:
- MIKROE-1102
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Evaluation Board | |
| Kit Classification | Development Kit | |
| Kit Name | Mikromedia | |
| Technology | MCU | |
| Device Core | MCU | |
| Processor Part Number | STM32 | |
| Processor Type | STM | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Evaluation Board | ||
Kit Classification Development Kit | ||
Kit Name Mikromedia | ||
Technology MCU | ||
Device Core MCU | ||
Processor Part Number STM32 | ||
Processor Type STM | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
mikromedia for STM32 Cortex-M4
Mikromedia board featuring an STMicroelectronics STM32 ARM Cortex-M4 32-bit microcontroller and a colour touchscreen LCD panel.
STM32F407VGT6 168MHz Cortex-M4 32-bit microcontroller, 1MB Flash memory, 192KB + 4KB RAM
32768Hz crystal oscillator for RTC
8Mbit SPI serial Flash memory
320 x 240 LCD TFT touchscreen display
USB Mini-B connector
Li-Polymer battery connector
Charge indicator LED
Power supply regulator
VS1053 stereo MP3 audio CODEC
3.5mm stereo headphone connector
RESET button
ADXL345 3-axis accelerometer
Power indicator LED
microSD Card Slot
JTAG/SWD programmer connector
Supplied with
User guide, schematic, documentation DVD, USB cable, ST-LINK V2 to mikroProg adapter
Related links
- MikroElektronika MCU Development Kit MIKROE-2017
- MikroElektronika EasyPIC PRO v7 MCU Development Kit MIKROE-995
- MikroElektronika MikroLAB for PIC32 MCU Development Kit MIKROE-2011
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1207
- MikroElektronika EasyPIC FUSION MCU Development Kit MIKROE-1208
- MikroElektronika ARM MINI M4 MCU Development Kit MIKROE-1368
- MikroElektronika MCU Development Kit MIKROE-2014
- MikroElektronika MikroLAB for PIC XL MCU Development Kit MIKROE-2007
