MikroElektronika BUZZ Click Add On Board
- RS Stock No.:
- 923-5961
- Mfr. Part No.:
- MIKROE-945
- Manufacturer:
- MikroElektronika
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €9.91 |
| 5 - 9 | €9.65 |
| 10 + | €9.41 |
*price indicative
- RS Stock No.:
- 923-5961
- Mfr. Part No.:
- MIKROE-945
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | HMI Development Tool | |
| Standards/Approvals | RoHS | |
| Kit Name | BUZZ Click | |
| Kit Classification | Add On Board | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type HMI Development Tool | ||
Standards/Approvals RoHS | ||
Kit Name BUZZ Click | ||
Kit Classification Add On Board | ||
- COO (Country of Origin):
- RS
BUZZ click mikroBUS™
The Click accessory modules plug into the mikroBUS™ sockets in MikroElektronika microcontroller development boards. BUZZ Click is an accessory board that features a piezo speaker and piezo buzzer resonant frequency of 3.8 kHz. The buzzer driver is set at 5 V power supply but can be altered to 3.3 V. The board can be used in an application where you can add audio signal features.
Piezo Buzzer driver and power LED on-board
Adjustable power supply: 3.3 V and 5 V
Buzzer driver can be connected to digital or PWM signal line
mikroBUS™ is specially designed pinout standard with SPI, I2C, Analogue, UART, Interrupt, PWM, Reset and power supply pins.
mikroBUS™ form factor enables easy integration.
Supported in all MikroElektronika compilers
Click mikroBUS™ Audio Boards
Note
Click board comes with the header strips soldered.
Related links
- MikroElektronika Touchpad 2 Click Capacitive Touch Add On Board for IQS525 for mikroBUS Socket
- MikroElektronika Thumbwheel Click Switch Sensor Add-On Board for DS2408 for Instrument, Machines
- MikroElektronika Haptic 3 Click I2C Add On Board for DA7282 for mikroBUS Socket
- MikroElektronika HAPTIC 2 Click PWM Sensor Add-On Board for LC898302AXA for Mechatronics Indicator
- MikroElektronika Secure 6 Click Add On Board
- MikroElektronika Secure UDFN Click Add On Board
- MikroElektronika Secure Click Add On Board
- MikroElektronika Trust M Click Add On Board
