MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in, TFT LCD Display, 1920 x 1080
- RS Stock No.:
- 215-323
- Mfr. Part No.:
- IC-156P-AW1-W10
- Manufacturer:
- MicroTouch
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-323
- Mfr. Part No.:
- IC-156P-AW1-W10
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | IC-156P | |
| Display Type | TFT LCD | |
| Display Resolution | 1920 x 1080 | |
| Display Size | 15.6 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series IC-156P | ||
Display Type TFT LCD | ||
Display Resolution 1920 x 1080 | ||
Display Size 15.6 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Touch Computer leads the way in versatility and performance, expertly designed for various applications, from point-of-sale systems to self-service kiosks. Built with a Celeron J1900 processor, it seamlessly combines power with an elegant, slim profile, enhancing any environment it graces.
Robust warranty covering three years ensures peace of mind
Lightweight construction facilitates easy installation and mobility
Optimised for energy efficiency minimising environmental impact
Enhanced viewing angles promote collaborative use and visibility
Lightweight construction facilitates easy installation and mobility
Optimised for energy efficiency minimising environmental impact
Enhanced viewing angles promote collaborative use and visibility
Related links
- MicroTouch IC-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch IC-215P Series Touch-Screen HMI Display - 21.5 in 1920 x 1080
- MicroTouch SK-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch DT-156P Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch Accessory Kit For Use With HMI DT-156P-A1 IC-156P-AA2 IC-156P-AW2-W10,
- MicroTouch M1-156DT Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-238DT Series Touch-Screen HMI Display - 23.8 in 1920 x 1080