MicroTouch M1-101DT Series Touch-Screen HMI Display - 10.1 in, TFT LCD Display, 1280 x 800
- RS Stock No.:
- 215-352
- Mfr. Part No.:
- M1-101DT-A2
- Manufacturer:
- MicroTouch
Subtotal (1 unit)*
€455.63
(exc. VAT)
€560.42
(inc. VAT)
New product - Preorder today
- Shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.63 |
*price indicative
- RS Stock No.:
- 215-352
- Mfr. Part No.:
- M1-101DT-A2
- Manufacturer:
- MicroTouch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Manufacturer Series | M1-101DT | |
| Display Type | TFT LCD | |
| Display Resolution | 1280 x 800 | |
| Display Size | 10.1 in | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Manufacturer Series M1-101DT | ||
Display Type TFT LCD | ||
Display Resolution 1280 x 800 | ||
Display Size 10.1 in | ||
- COO (Country of Origin):
- CN
The MicroTouch Desktop touch monitor redefines user interaction with its elegant design and cutting-edge technology. Engineered for both aesthetic appeal and robust performance, this monitor is perfect for diverse applications ranging from retail to industrial environments. The display boasts a remarkable optically bonded touch screen that ensures exceptional visual clarity and responsive touch capabilities.
Provides a wide viewing angle for clear visuals from any position
Offers a sleek black housing that complements any workspace decor
Includes excellent temperature and humidity resistance for reliable operation
Supports a range of optional peripherals to enhance functionality
Offers a sleek black housing that complements any workspace decor
Includes excellent temperature and humidity resistance for reliable operation
Supports a range of optional peripherals to enhance functionality
Related links
- MicroTouch M1-101IC Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- MicroTouch DT-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- MicroTouch IC-100P Series Touch-Screen HMI Display - 10.1 in 1280 x 800
- MicroTouch DT-190P Series Touch-Screen HMI Display - 19 in 1280 x 1024
- MicroTouch OF-215P Series Touch-Screen HMI Display - 21.5 in 1280 x 800
- Wachendorff DPL002 Series Touch Screen HMI - 10.1 in 1280 x 800
- MicroTouch M1-156IC Series Touch-Screen HMI Display - 15.6 in 1920 x 1080
- MicroTouch M1-215IC Series Touch-Screen HMI Display - 21.5 in 1920 x 1080