WAGO 762, HMI Series Touch Screen HMI -, Touch Screen Display, 800 x 480 pixel
- RS Stock No.:
- 279-3379
- Distrelec Article No.:
- 301-80-599
- Mfr. Part No.:
- 762-4203/8000-001
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,638.61
(exc. VAT)
€2,015.49
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,638.61 |
*price indicative
- RS Stock No.:
- 279-3379
- Distrelec Article No.:
- 301-80-599
- Mfr. Part No.:
- 762-4203/8000-001
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 762, HMI | |
| Product Type | Touch Screen HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 800 x 480 pixel | |
| Number of Ports | 6 | |
| Port Type | Ethernet | |
| Onboard Memory | 2048MB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Depth | 58mm | |
| Standards/Approvals | UL 61010-2-201 E175199, TP TC 020/2011 EAC | |
| Width | 213 mm | |
| Length | 167mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 762, HMI | ||
Product Type Touch Screen HMI | ||
Display Type Touch Screen | ||
Display Resolution 800 x 480 pixel | ||
Number of Ports 6 | ||
Port Type Ethernet | ||
Onboard Memory 2048MB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Depth 58mm | ||
Standards/Approvals UL 61010-2-201 E175199, TP TC 020/2011 EAC | ||
Width 213 mm | ||
Length 167mm | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 has 2 x ETHERNET port for connecting to field devices and the engineering tool and 2 x USB port for optional connection of a USB stick, mouse or keyboard.
RoHS compliant
Audio interface for connecting a headphone or loudspeaker
Related links
- WAGO Touch Screen HMI - 800 x 480 pixel
- WAGO 600 Series Touch Screen HMI - 800 x 480 pixel
- WAGO Touch Screen HMI - 640 x 480 pixel
- WAGO HMI Panel - 640 x 480 pixel
- WAGO Touch Screen HMI - 1280 x 800 pixel
- WAGO HMI Panel - 800 x 480 pixel
- WAGO 600 Series Touch Screen HMI - 480 x 272 pixel
- WAGO HMI Panel - 480 x 272 pixel
