WAGO 762 Series HMI Panel - 15.6 in, Touch Screen Display, 1920 x 1080 pixel

Subtotal (1 unit)*

€3,779.75

(exc. VAT)

€4,649.09

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3,779.75

*price indicative

RS Stock No.:
279-3393
Mfr. Part No.:
762-5305/8000-002
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

HMI Panel

Series

762

Display Type

Touch Screen

Display Resolution

1920 x 1080 pixel

Number of Ports

4

Port Type

USB, Ethernet

Onboard Memory

4096MB

Minimum Operating Temperature

-20°C

Backlighting

Yes

Maximum Operating Temperature

55°C

Diagonal Display Size

15.6in

Depth

78mm

Length

283mm

Width

420mm

Standards/Approvals

EAC, KC, UL

IP Rating

IP65

Display Colour

16.7 Million

Hazardous Area Certification

NO

COO (Country of Origin):
DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.

Operational temperature -20 to +55 °C

Rohs compliant

Related links