WAGO 762, HMI Series HMI Panel -, Touch Screen Display, 480 x 272 pixel
- RS Stock No.:
- 279-3400
- Mfr. Part No.:
- 762-6301/8000-002
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€1,510.88
(exc. VAT)
€1,858.38
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,510.88 |
*price indicative
- RS Stock No.:
- 279-3400
- Mfr. Part No.:
- 762-6301/8000-002
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | HMI Panel | |
| Series | 762, HMI | |
| Display Type | Touch Screen | |
| Display Resolution | 480 x 272 pixel | |
| Number of Ports | 7 | |
| Port Type | RS232/485, Ethernet, CAN, USB | |
| Minimum Operating Temperature | -20°C | |
| Onboard Memory | 4096MB | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 55°C | |
| Width | 155 mm | |
| Length | 135mm | |
| Depth | 78in | |
| Standards/Approvals | ETIM 8.0 EC001414, ETIM 7.0 EC001414 | |
| IP Rating | IP20, IP65 | |
| Display Colour | 16 Million | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type HMI Panel | ||
Series 762, HMI | ||
Display Type Touch Screen | ||
Display Resolution 480 x 272 pixel | ||
Number of Ports 7 | ||
Port Type RS232/485, Ethernet, CAN, USB | ||
Minimum Operating Temperature -20°C | ||
Onboard Memory 4096MB | ||
Backlighting Yes | ||
Maximum Operating Temperature 55°C | ||
Width 155 mm | ||
Length 135mm | ||
Depth 78in | ||
Standards/Approvals ETIM 8.0 EC001414, ETIM 7.0 EC001414 | ||
IP Rating IP20, IP65 | ||
Display Colour 16 Million | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
