WAGO 762 Series HMI Panel - 5.7 in, Touch Screen Display, 1280 x 800 pixel
- RS Stock No.:
- 279-3392
- Distrelec Article No.:
- 301-80-607
- Mfr. Part No.:
- 762-5304/8000-002
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€3,259.26
(exc. VAT)
€4,008.89
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,259.26 |
*price indicative
- RS Stock No.:
- 279-3392
- Distrelec Article No.:
- 301-80-607
- Mfr. Part No.:
- 762-5304/8000-002
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Series | 762 | |
| Product Type | HMI Panel | |
| Display Type | Touch Screen | |
| Display Resolution | 1280 x 800 pixel | |
| Port Type | USB, Ethernet | |
| Onboard Memory | 2048MB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 55°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 5.7in | |
| Standards/Approvals | DNV, UL, EAC, KC | |
| Width | 293mm | |
| Length | 223mm | |
| Depth | 78mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | NO | |
| Display Colour | 16 Million | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Series 762 | ||
Product Type HMI Panel | ||
Display Type Touch Screen | ||
Display Resolution 1280 x 800 pixel | ||
Port Type USB, Ethernet | ||
Onboard Memory 2048MB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 55°C | ||
Backlighting Yes | ||
Diagonal Display Size 5.7in | ||
Standards/Approvals DNV, UL, EAC, KC | ||
Width 293mm | ||
Length 223mm | ||
Depth 78mm | ||
IP Rating IP65 | ||
Hazardous Area Certification NO | ||
Display Colour 16 Million | ||
- COO (Country of Origin):
- DE
The WAGO touch panel 600 features two ETHERNET ports for connecting to field devices and engineering tools, and two USB ports for optional USB stick, mouse, or keyboard connection.
Operational temperature -20 to +55 °C
Rohs compliant
Related links
- WAGO, Touch Screen Display
- Bosch Rexroth, Touch Screen Display
- Fluke ii915 Acoustic Imager Touch Screen Display
- Fluke ii500 Acoustic Imager Touch Screen Display
- ADAFRUIT INDUSTRIES 1770 TFT LCD Display 2.8 in Resistive Touch Screen Display Module With MicroSD Socket-ILI9341
- ADAFRUIT INDUSTRIES 2478 TFT LCD Display 2.4 in Resistive Touch Screen Display Module With ILI9341 for MicroSD Socket -
- Ohaus MB90 Moisture Analyser Touch Screen Display, USB-Powered
- Brand-Rex MIKROE-5199 Touchpad 5 Click Capacitive Touch Screen Display Module, Development Board With IQS550
