Wachendorff DPL002 Series Touch Screen HMI - 17 in, TFT LCD Display, 1280 x 1024 pixel

Subtotal (1 unit)*

€589.78

(exc. VAT)

€725.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€589.78

*price indicative

RS Stock No.:
287-1180
Mfr. Part No.:
DPL002-170C002P
Manufacturer:
Wachendorff
Find similar products by selecting one or more attributes.
Select all

Brand

Wachendorff

Product Type

Touch Screen HMI

Series

DPL002

Display Type

TFT LCD

Display Resolution

1280 x 1024 pixel

Number of Ports

1

Port Type

RJ45

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

65°C

Diagonal Display Size

17in

Length

414mm

Depth

63mm

Width

345mm

Standards/Approvals

CE

IP Rating

IP65

Display Colour

16.7 Million

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wachendorff industrial displays ranging from 10.1 inch to 23.8 inch are optionally equipped with projected capacitive touch or without touch. The housings are designed with front-side IP65, and due to the specially constructed aluminum casing, they have a very compact and robust form. The displays can be used virtually anywhere due to their low installation depth.

Sturdy aluminum casing, low installation depth

High protection class IP65

Frame-flush design

HDMI, DVI, and VGA interfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy