Klein Tools Black Hook & Loop Tape, 19mm x 76 mm
- RS Stock No.:
- 142-792
- Mfr. Part No.:
- 450-950
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€32.27
(exc. VAT)
€39.69
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.27 |
*price indicative
- RS Stock No.:
- 142-792
- Mfr. Part No.:
- 450-950
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Hook & Loop Tape | |
| Width | 19mm | |
| Length | 76mm | |
| Colour | Black | |
| Pre-cut | No | |
| Material | Nylon | |
| Hook & Loop Type | Straps | |
| Standards/Approvals | RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Hook & Loop Tape | ||
Width 19mm | ||
Length 76mm | ||
Colour Black | ||
Pre-cut No | ||
Material Nylon | ||
Hook & Loop Type Straps | ||
Standards/Approvals RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Klein Tools hook and loop Replacement Roll is a strong, yet flexible hook and loop tape that can be cut to custom lengths to create versatile cable ties. These ties are used to securely hold and organize wire and cable bundles of any size without causing adverse damage to conductors or jackets. Includes one 25-Foot roll of black, 3/4-Inch wide tape. For use with Klein Tools Hook and Loop Tape Dispenser (Cat. No. 450-900).
Hook and loop tape may be cut to length to make cable ties for organizing and managing cable bundles of different sizes
Replacement roll easily installs in the Klein Tools Hook and Loop Tape Dispenser to create cable ties of custom length on the go
Related links
- Klein Tools White Hook & Loop Tape, 19mm x 76 mm
- 3M Black Hook & Loop Tape, 19mm x 70 mm
- 3M White Hook & Loop Tape, 19mm x 92 mm
- 3M White Hook & Loop Tape, 19mm x 92.7 mm
- Klein Tools Black EVA Knee Pad Resistant to Abrasion Resistant
- Klein Tools Black Neoprene Knee Pad Resistant to Abrasion Resistant
- Velcro Black Hook & Loop Tape, 25mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 5 m
