3M Black Hook & Loop Tape, 19mm x 70 mm
- RS Stock No.:
- 834-212
- Mfr. Part No.:
- 7100337171
- Manufacturer:
- 3M
Subtotal (1 bag of 8 units)*
€6.58
(exc. VAT)
€8.09
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €6.58 | €0.823 |
*price indicative
- RS Stock No.:
- 834-212
- Mfr. Part No.:
- 7100337171
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 19mm | |
| Product Type | Hook & Loop Tape | |
| Length | 70mm | |
| Thickness | 2.5mm | |
| Colour | Black | |
| Pre-cut | Yes | |
| Quantity Per Package | 4Per Pack | |
| Trade Name | Command | |
| Hook & Loop Type | Interlocking Fastener | |
| Material | Polyethylene | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS Directive Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 19mm | ||
Product Type Hook & Loop Tape | ||
Length 70mm | ||
Thickness 2.5mm | ||
Colour Black | ||
Pre-cut Yes | ||
Quantity Per Package 4Per Pack | ||
Trade Name Command | ||
Hook & Loop Type Interlocking Fastener | ||
Material Polyethylene | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS Directive Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The 3M Command Picture Hanging Strips offer a reliable solution for displaying artwork and decorative items, ensuring secure attachment without damaging your walls during application or removal.
Supports a weight limit of up to 3.6kg, varying by strip type
Can be used indoors in temperatures from +10ºC to +40ºC
Removable strips leave no residue on surfaces
Designed for one-time use, ensuring easy setup without tools
Compatible with smooth surfaces, excluding paper and fabric
Related links
- Klein Tools Black Hook & Loop Tape, 19mm x 76 mm
- 3M White Hook & Loop Tape, 19mm x 92 mm
- 3M White Hook & Loop Tape, 19mm x 92.7 mm
- Wera Black Hook & Loop Tape, 50mm x 70 mm
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M Black Hook & Loop Tape, 25mm x 5 m
- 3M Black Hook & Loop Tape, 25mm x 1.25 m
- 3M Black Hook & Loop Tape, 25mm x 2.5 m