Klein Tools White Hook & Loop Tape, 19mm x 76 mm
- RS Stock No.:
- 142-793
- Mfr. Part No.:
- 450-960
- Manufacturer:
- Klein Tools
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.27 |
*price indicative
- RS Stock No.:
- 142-793
- Mfr. Part No.:
- 450-960
- Manufacturer:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Width | 19mm | |
| Product Type | Hook & Loop Tape | |
| Length | 76mm | |
| Colour | White | |
| Pre-cut | No | |
| Material | Nylon | |
| Hook & Loop Type | Straps | |
| Standards/Approvals | RoHS Status:Exempt | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Width 19mm | ||
Product Type Hook & Loop Tape | ||
Length 76mm | ||
Colour White | ||
Pre-cut No | ||
Material Nylon | ||
Hook & Loop Type Straps | ||
Standards/Approvals RoHS Status:Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Klein Tools hook and loop Replacement Roll has strong, yet flexible hook and loop tape to securely hold cable bundles of any size without damage. Works with Klein's Hook and Loop Tape Dispenser (Cat. No. 450-900). Tape can be cut to any length. Includes one 12-Foot roll of white, 3/4-Inch wide tape.
Designed for improved comfort and cutting ability
High quality, triple ground blades stay sharp longer
Internal blade storage includes and holds six blades
Heavy-duty durable construction
Rubber grips on handle for improved control and comfort
Related links
- Klein Tools Black Hook & Loop Tape, 19mm x 76 mm
- 3M White Hook & Loop Tape, 19mm x 92.7 mm
- 3M White Hook & Loop Tape, 19mm x 92 mm
- 3M Black Hook & Loop Tape, 19mm x 70 mm
- Velcro White Hook & Loop Tape, 50mm x 100 mm
- Velcro White Hook & Loop Tape, 50mm x 1 m
- Velcro White Hook & Loop Tape, 50mm x 2.5 m
- Velcro White Hook & Loop Tape, 20mm x 10 m
