Ideal Industries Blue Hook & Loop Tape, 3.2 mm x 60 ft
- RS Stock No.:
- 146-932
- Mfr. Part No.:
- 31-055
- Manufacturer:
- Ideal Industries
Subtotal (1 unit)*
€56.18
(exc. VAT)
€69.10
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.18 |
*price indicative
- RS Stock No.:
- 146-932
- Mfr. Part No.:
- 31-055
- Manufacturer:
- Ideal Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ideal Industries | |
| Product Type | Hook & Loop Tape | |
| Width | 3.2 mm | |
| Length | 60ft | |
| Thickness | 0.06in | |
| Colour | Blue | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ideal Industries | ||
Product Type Hook & Loop Tape | ||
Width 3.2 mm | ||
Length 60ft | ||
Thickness 0.06in | ||
Colour Blue | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Blued-Steel™ Fish Tape Tuff-Grip® Pro Case 60' x 1/8"
Perfect for longer conduit runs, the IDEAL® Blued-Steel™ fish tape is made from premium-grade carbon steel, boasting an impressive tensile strength of 1,600 lb for outstanding durability and reliability. The non-oily Blued-Steel™ material provides rust and corrosion resistance, significantly extending the tapes lifespan. It features laser-etched markings at one-foot increments for precise measurements. Housed in a Tuff-Grip™ Pro case, this durable case can withstand drops of up to 20 feet without breaking and offers superior pull-out and rewind capabilities. The comfortable handle, with its full-perimeter band design, helps keep dirt and moisture out. This fish tape has a formed hook end, making it versatile for various applications.
1/8" wide, 60' extended length
Highest tensile strength is ideal for longer conduit runs
Manufactured with highest grade carbon steel for professional durability and reliability
Blued-Steel™ provides rust and corrosion resistance for longer life
Laser etched in 12" increments to provide accurate conduit length
Tensile strength 1,600 lb
Durable Tuff-Grip Pro case withstands up to 20-foot drop
Superior pull-out and rewind characteristics
Full-perimeter handle band helps keep dirt and moisture out
Replacement tapes available
Related links
- Ideal Industries Blue 1-Lock Lockout Plastic Lockout Kit
- VELCRO® Blue Hook & Loop Tape, 10mm x 25m
- Ideal Industries Blue Tin 14 AWG
- Velcro Blue Orange Yellow Hook & Loop Tape, 12mm x 200mm
- RS PRO Hook & Loop Tape 10 m x 20 mm, Blue Polyamide 66
- RS PRO Hook & Loop Tape 10 m x 15 mm, Blue Polyamide 66
- Tesa Black Hook & Loop Tape
- Hook & Loop Tapes
