StarTech.com Black Hook & Loop Tape, 0.5in x 0 ft
- RS Stock No.:
- 847-750
- Mfr. Part No.:
- HKLP15054PK
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 4 units)*
€42.43
(exc. VAT)
€52.19
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €42.43 | €10.608 |
*price indicative
- RS Stock No.:
- 847-750
- Mfr. Part No.:
- HKLP15054PK
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Hook & Loop Tape | |
| Width | 0.5in | |
| Length | 0ft | |
| Thickness | 2mm | |
| Colour | Black | |
| Pre-cut | No | |
| Quantity Per Package | 4Per Pack | |
| Trade Name | StarTech | |
| Material | Fabric | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 176°F | |
| Standards/Approvals | CE/FCC/ICES EMC compliant | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Hook & Loop Tape | ||
Width 0.5in | ||
Length 0ft | ||
Thickness 2mm | ||
Colour Black | ||
Pre-cut No | ||
Quantity Per Package 4Per Pack | ||
Trade Name StarTech | ||
Material Fabric | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 176°F | ||
Standards/Approvals CE/FCC/ICES EMC compliant | ||
- COO (Country of Origin):
- CN
StarTech Hook & Loop Tape, 2mm Thickness, 0.5in Width - HKLP15054PK
This hook and loop tape is a fabric fastener designed to bundle and secure items in industrial and domestic settings. Supplied in black, the product offers a reusable fastening solution for organising cables, attaching components temporarily and managing cords in areas where repeated access is required. It is supplied as a pack of four and is suitable for environments requiring compliance with electromagnetic compatibility standards.
Features and Benefits:
• 2mm thickness provides a low-profile fastening solution
• CE/FCC/ICES EMC compliant supports regulated environments
• Fabric construction enables repeated attachment and detachment
• Heat tolerant to 176°F for higher-temperature applications
• Hook and loop design permits adjustable and secure bundling
• CE/FCC/ICES EMC compliant supports regulated environments
• Fabric construction enables repeated attachment and detachment
• Heat tolerant to 176°F for higher-temperature applications
• Hook and loop design permits adjustable and secure bundling
Applications
• Suitable for organising power and data cables and cords
• Ideal for securing loose wiring in workshops and server rooms
• Used with temporary fixtures and install setups requiring reuse
• Can be used for bundling hoses and small tubing during maintenance
• Ideal for securing loose wiring in workshops and server rooms
• Used with temporary fixtures and install setups requiring reuse
• Can be used for bundling hoses and small tubing during maintenance
How many fasteners are included per purchase?
Each package contains four individual strips for multiple uses or spares.
What colour and material should I expect for visibility and wear?
The strips are black and made from fabric, offering subdued visibility and flexible wear properties.
Can the tape withstand warmer environments near equipment?
It tolerates temperatures up to 176°F, making it suitable for proximity to moderate heat sources.
Is the fastening system designed for repeated opening and closing?
Yes, the hook and loop mechanism is reusable and intended for multiple attach-detach cycles.
Related links
- StarTech.com Black Hook and Loop Cable Tie, 0.5in x 0.1 ft
- Velcro Black Hook & Loop Tape, 50mm x 5 m
- Velcro Black Hook & Loop Tape, 50mm x 2.5 m
- Velcro Black Hook & Loop Tape, 20mm x 10 m
- Velcro Black Hook & Loop Tape, 50mm x 100 mm
- Velcro Black Hook & Loop Tape, 50mm x 1.8 m
- Velcro Black Hook & Loop Tape, 50mm x 1 m
- Velcro Black Hook & Loop Tape, 25mm x 25 mm
