VELCRO® Black Tape, 25mm x 1 m
- RS Stock No.:
- 196-1291
- Mfr. Part No.:
- VEL-PS20023
- Manufacturer:
- VELCRO®
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.22
(exc. VAT)
€15.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €12.22 |
| 15 - 39 | €11.74 |
| 40 + | €11.23 |
*price indicative
- RS Stock No.:
- 196-1291
- Mfr. Part No.:
- VEL-PS20023
- Manufacturer:
- VELCRO®
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | VELCRO® | |
| Product Type | Tape | |
| Width | 25mm | |
| Length | 1m | |
| Thickness | 7.5mm | |
| Colour | Black | |
| Pre-cut | No | |
| Trade Name | AFTC | |
| Material | Polypropylene, Polyamide, Polyester | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand VELCRO® | ||
Product Type Tape | ||
Width 25mm | ||
Length 1m | ||
Thickness 7.5mm | ||
Colour Black | ||
Pre-cut No | ||
Trade Name AFTC | ||
Material Polypropylene, Polyamide, Polyester | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
Product width presentation of 25mm and lengths of 1, 3 and 5 meters
Colours: Black
Base material: Polyester & Polypropylene
High profile for indoor and outdoor use
High adhesive temperature ranges: long term -40ºC to +90ºC & short term 120ºC
Free positionable, re-closable fastening system
High performance double sided acrylic foam tape
Suitable for high and medium surface energy material such as glass, metals and several plastics
Easy and fast (dis)mounting, extremely useful during maintenance tasks, flexible to support moves, adds, or changes
Attachment of building envelope and outdoor components
Alternatives for temporary or permanent installations
Increased performance in combination with mechanical systems (nailing, screwing, stapling)
For applications where medium cycling is required
Increased creativity
Labor savings: greater productivity, repositionable & easy to remove, safety & no weather restrictions
Environmental benefits: Reduces air pollution by chemical components or solvents, green building earning points, less waste / residue and recyclable
Related links
- VELCRO® Black Reclosable Fastener, 25mm x 300 mm
- 3M Black Reclosable Fastener, 25mm x 2.5 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- Velcro Aqua Reclosable Fastener, 25mm x 300 mm
- VELCRO® White Reclosable Fastener, 25mm x 300 mm
- 3M Transparent Reclosable Fastener, 25mm x 1.25 m
- Velcro Black Reclosable Fastener, 50mm x 25 m
- Velcro White Hook & Loop Tape, 50mm x 1 m
