3M White Hook & Loop Tape, 25mm x 45.7 m
- RS Stock No.:
- 197-3294
- Mfr. Part No.:
- SJ3527 W 25X45.7
- Manufacturer:
- 3M
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€274.03
(exc. VAT)
€337.06
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €274.03 | - |
| 15 - 39 | €263.06 | 4% |
| 40 + | €252.11 | 7% |
*price indicative
- RS Stock No.:
- 197-3294
- Mfr. Part No.:
- SJ3527 W 25X45.7
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Hook & Loop Tape | |
| Width | 25mm | |
| Length | 45.7m | |
| Thickness | 3.2mm | |
| Colour | White | |
| Pre-cut | No | |
| Quantity Per Package | 3 | |
| Trade Name | SJ3527 | |
| Hook & Loop Type | Mushroom Hook | |
| Material | Nylon, Rubber | |
| Maximum Operating Temperature | 120°F | |
| Standards/Approvals | RoHS, REACH SVHC exempt | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Hook & Loop Tape | ||
Width 25mm | ||
Length 45.7m | ||
Thickness 3.2mm | ||
Colour White | ||
Pre-cut No | ||
Quantity Per Package 3 | ||
Trade Name SJ3527 | ||
Hook & Loop Type Mushroom Hook | ||
Material Nylon, Rubber | ||
Maximum Operating Temperature 120°F | ||
Standards/Approvals RoHS, REACH SVHC exempt | ||
RoHS Status: Exempt
3M Hook & Loop Tape, 25mm Width, 45.7m Length - SJ3527 W 25X45.7
This hook-and-loop tape is a mushroom‑hook fastener strip designed for industrial organisation and secure attachment tasks. It combines synthetic Fibre loops with rubber‑backed mushroom hooks to provide a reusable fastening solution for cable routing, panel mounting and temporary fixings in engineering and electronic environments. Supplied as three rolls, it is tailored for medium- to heavy‑duty applications where a compact, reclosable join is required.
Features and Benefits:
• 3.2mm thickness provides robust engagement for repeated use
• Heat tolerance up to +120°F supports warmer operating environments
• Nylon and rubber construction resists abrasion during handling
• Mushroom‑hook geometry offers high peel and shear retention
• White finish enables low‑visibility installations on light surfaces
• RoHS and REACH SVHC exempt status aligns with material restrictions
• Heat tolerance up to +120°F supports warmer operating environments
• Nylon and rubber construction resists abrasion during handling
• Mushroom‑hook geometry offers high peel and shear retention
• White finish enables low‑visibility installations on light surfaces
• RoHS and REACH SVHC exempt status aligns with material restrictions
Applications
• Suitable for cable management in control panels and racks
• Ideal for securing wiring looms in automation equipment
• Used with inspection fixtures for repeated assembly tasks
• Can be used for temporary fastening during maintenance operations
• Suitable for organising toolkits and test leads in workshops
• Ideal for securing wiring looms in automation equipment
• Used with inspection fixtures for repeated assembly tasks
• Can be used for temporary fastening during maintenance operations
• Suitable for organising toolkits and test leads in workshops
How is the tape supplied for bulk projects?
It is provided as a pack of three continuous rolls totalling 45.7 m each, allowing extended runs without precutting.
What environmental resistance can I expect from the materials?
The combination of nylon and rubber offers good resistance to mechanical wear and moderate exposure to industrial atmospheres, suitable for typical indoor plant conditions.
Is the fastener compatible with lightweight panels and surfaces?
The mushroom‑hook profile delivers effective peel and shear grip on fabrics, plastics and painted metal where reclosable fastening is required.
Can it be used in high‑temperature enclosures?
The fastener tolerates operating temperatures up to +120°F, making it appropriate for enclosures with moderate internal heat.
Related links
- 3M White Hook & Loop Tape, 25mm x 45.7 m
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M White Hook & Loop Tape, 25mm x 1.25 m
- 3M Black Dual LockTM Reclosable Fastener, 25.4mm x 45.7 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- 3M White Hook & Loop Tape, 19mm x 92.7 mm
- 3M White Hook & Loop Tape, 19mm x 92 mm
- 3M Transparent 3M Tm Dual Lock Tm Reclosable Fasteners, 25mm x 45.7 m