3M White Hook & Loop Tape, 25mm x 45.7 m
- RS Stock No.:
- 197-3292
- Distrelec Article No.:
- 180-90-672
- Mfr. Part No.:
- SJ3526 W 25X45.7
- Manufacturer:
- 3M
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€274.03
(exc. VAT)
€337.06
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €274.03 |
| 15 - 39 | €263.06 |
| 40 + | €252.11 |
*price indicative
- RS Stock No.:
- 197-3292
- Distrelec Article No.:
- 180-90-672
- Mfr. Part No.:
- SJ3526 W 25X45.7
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Width | 25mm | |
| Product Type | Hook & Loop Tape | |
| Length | 45.7m | |
| Thickness | 2.4mm | |
| Colour | White | |
| Pre-cut | No | |
| Quantity Per Package | 3 | |
| Trade Name | SJ3526 | |
| Hook & Loop Type | Mushroom Hook | |
| Material | Rubber, Nylon | |
| Maximum Operating Temperature | 120°F | |
| Standards/Approvals | REACH SVHC exempt, RoHS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Width 25mm | ||
Product Type Hook & Loop Tape | ||
Length 45.7m | ||
Thickness 2.4mm | ||
Colour White | ||
Pre-cut No | ||
Quantity Per Package 3 | ||
Trade Name SJ3526 | ||
Hook & Loop Type Mushroom Hook | ||
Material Rubber, Nylon | ||
Maximum Operating Temperature 120°F | ||
Standards/Approvals REACH SVHC exempt, RoHS | ||
RoHS Status: Exempt
3M Hook & Loop Tape, 25mm Width, 45.7m Length - SJ3526 W 25X45.7
This hook-and-loop tape provides a durable, reclosable fastening solution for industrial and technical environments. Comprising a mushroom-style hook face combined with a loop counterpart, it is intended for repeated attachment and release in applications where robust mechanical engagement and material compatibility are required. The product is suitable for tasks involving textile assembly, cable routing and temporary mounting where straightforward, mechanical closure is preferred.
Features and Benefits:
• Mushroom hook geometry delivers secure engagement with loop fibres
• Rubber and nylon construction resists daily wear in industrial settings
• Operates at temperatures up to +49°C for moderate heat exposure
• Pack of three simplifies inventory and site distribution
• 2.4mm overall thickness offers firm tactile grip and durability
• REACH SVHC exempt and RoHS compliant for regulated materials use
• Rubber and nylon construction resists daily wear in industrial settings
• Operates at temperatures up to +49°C for moderate heat exposure
• Pack of three simplifies inventory and site distribution
• 2.4mm overall thickness offers firm tactile grip and durability
• REACH SVHC exempt and RoHS compliant for regulated materials use
Applications
• Suitable for temporary fixing of upholstery and textile panels
• Ideal for cable management and bundling in control cabinets
• Used with insulation or foam strips for removable panels
• Can be used for securing wiring looms in electrical assemblies
• Used for prototyping and mounting components in automation setups
• Ideal for cable management and bundling in control cabinets
• Used with insulation or foam strips for removable panels
• Can be used for securing wiring looms in electrical assemblies
• Used for prototyping and mounting components in automation setups
What materials compose the fastening elements and why does that matter?
The hook side is produced from a rubber-based substrate with nylon engagement fibres, providing a balance of flexibility and abrasion resistance suited to repeated fastening cycles.
How is long-run usage addressed for projects requiring extensive strip length?
Each roll measures 45.7m, enabling continuous runs without frequent splicing for long cable routes or large textile projects.
What width options are available for narrow installations?
This variant is supplied at 25mm width, suitable for confined spaces or neat-edge applications.
How does the product perform where heat is present?
It maintains functional attachment characteristics up to +49°C, appropriate for environments with moderate thermal exposure.
How is the product packaged for site deployment?
It is supplied as three pieces per package to facilitate distribution across multiple workstations or spare stock management.
Related links
- 3M White Hook & Loop Tape, 25mm x 45.7 m
- 3M Black Hook & Loop Tape, 25mm x 45.7 m
- 3M Black Dual LockTM Reclosable Fastener, 25.4mm x 45.7 m
- 3M Black Reclosable Fastener, 25mm x 45.7 m
- 3M White Hook & Loop Tape, 25mm x 1.25 m
- 3M Transparent 3M Tm Dual Lock Tm Reclosable Fasteners, 25mm x 45.7 m
- 3M Black Reclosable Fastener, 50mm x 45.7 m
- 3M Black Hook & Loop Tape, 25mm x 2.5 m