Velcro Black Reclosable Fastener, 20mm x 330 mm
- RS Stock No.:
- 286-4906
- Distrelec Article No.:
- 301-10-114
- Mfr. Part No.:
- VEL-OW64701
- Manufacturer:
- Velcro
Subtotal (1 box of 25 units)*
€25.28
(exc. VAT)
€31.09
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 108 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €25.28 | €1.011 |
*price indicative
- RS Stock No.:
- 286-4906
- Distrelec Article No.:
- 301-10-114
- Mfr. Part No.:
- VEL-OW64701
- Manufacturer:
- Velcro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velcro | |
| Width | 20mm | |
| Product Type | Reclosable Fastener | |
| Length | 330mm | |
| Thickness | 20mm | |
| Colour | Black | |
| Pre-cut | Yes | |
| Hook & Loop Type | Interlocking Fastener | |
| Material | Velour PA, Polypropylene | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | VESA | |
| Select all | ||
|---|---|---|
Brand Velcro | ||
Width 20mm | ||
Product Type Reclosable Fastener | ||
Length 330mm | ||
Thickness 20mm | ||
Colour Black | ||
Pre-cut Yes | ||
Hook & Loop Type Interlocking Fastener | ||
Material Velour PA, Polypropylene | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals VESA | ||
- COO (Country of Origin):
- ES
The Velcro One-Wrap tape is constructed from a blend of polypropylene and Velour PA, processed through extrusion and lamination. It has a nominal width with a tolerance of ±1% and an overall thickness of 1.35 ±0.30 mm. This tape configuration likely serves applications such as bundling, wrapping, or fastening objects together.
Breaking strength minimum 120 N/cm
Melting point 150 degree celsius
Related links
- Velcro Black Reclosable Fastener, 20mm x 330 mm
- Velcro Green Reclosable Fastener, 20mm x 330 mm
- VELCRO® Black Reclosable Fastener, 20mm x 200 mm
- Velcro Black Reclosable Fastener, 13mm x 200 mm
- VELCRO® White Reclosable Fastener, 20mm x 200 mm
- Velcro Black Reclosable Fastener, 50mm x 25 m
- VELCRO® Aqua Reclosable Fastener, 20mm x 200 mm
- VELCRO® Green Reclosable Fastener, 20mm x 200 mm
