Velcro Black Hook & Loop Tape, 45mm x 45 mm

Get a bulk buy discount

Add 6 more to save 3%

View bulk pricing options

Subtotal (1 set)*

€7.33

(exc. VAT)

€9.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
Saving
1 - 5€7.33-
6 - 14€7.063%
15 +€6.905%

*price indicative

RS Stock No.:
918-1234
Mfr. Part No.:
VEL-EC60248
Manufacturer:
Velcro
Find similar products by selecting one or more attributes.
Select all

Brand

Velcro

Product Type

Hook & Loop Tape

Width

45mm

Length

45mm

Colour

Black

Pre-cut

Yes

Quantity Per Package

6Per Pack

Trade Name

SUPER VEL-LOC, VELSTRETCH, HI-AIR, VEL-LOC

Hook & Loop Type

Hook & Loop

Material

Polyamide

Maximum Operating Temperature

90°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES

VELCRO® Brand Heavy Duty self adhesive Coins, black, 45mm, 6 sets


Heavy Duty Stick On Coins offer superior holding power indoors and out. Holding up to 2kg per 45mm coin making it the perfect alternative to nails and screws for securing items such as pictures, mirrors and tools, in and around the home.

Features & Benefits


Easy to use, superior holding power indoor and out; Alternative to nails, screws & glues; Holds up to 4kg per coin set; 6 sets per pack; Cut to required size

Applications


VELCRO® Brand fasteners with general purpose adhesive are recommended for smooth surfaces and for indoor or outdoor use. Instructions: 1. Clean and dry surface before application. 2. Peel tape from fastener and press firmly into place. 3. Cut tape to desired length (tip: round fastener’s corners). Note: Not recommended for fabrics, dashboards, flexible vinyl or underwater use. Continued exposure to full sunlight can damage fastener.

VELCRO® Heavy Duty Stick On Coins


Velcro heavy-duty self adhesive coins have a moulded plastic hook feature. The hook and loop stick on coin has a strong, water resistant adhesive making them suitable for use on your indoor projects and some outdoor ones.

Features and Benefits


Easy to use, superior holding power indoors or out

Alternative to nails, screws & glues

Holds up to 4 kg per Coins set

6 sets per pack

Alternative to glue or nails

Typical applications


The coins can be used for craft project, securing wall hangings, pictures, tool or rugs.

Note

Always clean and dry your surface before applying the coins.
If self adhesive coins are not what you are looking for we also offer the hook and loop fasteners in strips or rolls in various sizes.

Caution

Not recommended for fabrics, flexible vinyl, dashboards or for underwater use. The fastener becomes damaged if continued to be exposed to direct sunlight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy