Velcro White Hook & Loop Tape, 45mm x 45 mm
- RS Stock No.:
- 918-1243
- Mfr. Part No.:
- VEL-EC60249
- Manufacturer:
- Velcro
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 set)*
€7.33
(exc. VAT)
€9.02
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 5 | €7.33 | - |
| 6 - 14 | €7.06 | 3% |
| 15 + | €6.90 | 5% |
*price indicative
- RS Stock No.:
- 918-1243
- Mfr. Part No.:
- VEL-EC60249
- Manufacturer:
- Velcro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Velcro | |
| Width | 45mm | |
| Product Type | Hook & Loop Tape | |
| Length | 45mm | |
| Colour | White | |
| Pre-cut | Yes | |
| Quantity Per Package | 6Per Pack | |
| Trade Name | SUPER VEL-LOC, VELSTRETCH, HI-AIR, VEL-LOC | |
| Material | Polyamide | |
| Hook & Loop Type | Hook & Loop | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Velcro | ||
Width 45mm | ||
Product Type Hook & Loop Tape | ||
Length 45mm | ||
Colour White | ||
Pre-cut Yes | ||
Quantity Per Package 6Per Pack | ||
Trade Name SUPER VEL-LOC, VELSTRETCH, HI-AIR, VEL-LOC | ||
Material Polyamide | ||
Hook & Loop Type Hook & Loop | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
VELCRO® Brand Heavy Duty self adhesive Coins, White, 45mm, 6 sets
Heavy Duty Stick On Coins offer superior holding power indoors and out. Holding up to 2kg per 45mm coin making it the perfect alternative to nails and screws for securing items such as pictures, mirrors and tools, in and around the home.
Features & Benefits
Easy to use, superior holding power indoor and out; Alternative to nails, screws & glues; Holds up to 4kg per coin set; 6 sets per pack; Cut to required size
Applications
VELCRO® Brand fasteners with general purpose adhesive are recommended for smooth surfaces and for indoor or outdoor use. Instructions: 1. Clean and dry surface before application. 2. Peel tape from fastener and press firmly into place. 3. Cut tape to desired length (tip: round fasteners corners). Note: Not recommended for fabrics, dashboards, flexible vinyl or underwater use. Continued exposure to full sunlight can damage fastener
VELCRO® Heavy Duty Stick On Coins
Velcro heavy-duty self adhesive coins have a moulded plastic hook feature. The hook and loop stick on coin has a strong, water resistant adhesive making them suitable for use on your indoor projects and some outdoor ones.
Features and Benefits
Easy to use, superior holding power indoors or out
Alternative to nails, screws & glues
Holds up to 4 kg per Coins set
6 sets per pack
Alternative to glue or nails
Typical applications
The coins can be used for craft project, securing wall hangings, pictures, tool or rugs.
Note
Always clean and dry your surface before applying the coins.
If self adhesive coins are not what you are looking for we also offer the hook and loop fasteners in strips or rolls in various sizes.
If self adhesive coins are not what you are looking for we also offer the hook and loop fasteners in strips or rolls in various sizes.
Caution
Not recommended for fabrics, flexible vinyl, dashboards or for underwater use. The fastener becomes damaged if continued to be exposed to direct sunlight.
Related links
- Velcro Black Hook & Loop Tape, 45mm x 45 mm
- Velcro White Hook & Loop Tape, 20mm x 10 m
- Velcro White Hook & Loop Tape, 50mm x 2.5 m
- Velcro White Hook & Loop Tape, 20mm x 2.5 m
- Velcro White Hook & Loop Tape, 50mm x 1 m
- Velcro White Hook & Loop Tape, 50mm x 5 m
- Velcro White Hook & Loop Tape, 20mm x 25 m
- Velcro White Hook & Loop Tape, 50mm x 100 mm
