RS PRO Red Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 305 m, PVC, PVC
- RS Stock No.:
- 217-316
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€69.28
(exc. VAT)
€85.21
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €69.28 | €0.227 |
*price indicative
- RS Stock No.:
- 217-316
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.42mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | PVC, PVC | |
| Cable Type | Flexible | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 305m | ||
Outside Diameter 1.42mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Jacket Material PVC, PVC | ||
Cable Type Flexible | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 24 AWG, Tinned Copper, PVC Insulation
This RS PRO hook up wire is designed for reliable electrical connections in a variety of applications. With a 24 AWG tinned copper conductor, it offers excellent conductivity and corrosion resistance. The PVC insulation provides flexibility and durability, making it ideal for use in environments where space is limited.
Features and Benefits
PVC Insulation: Offers flexibility and durability, suitable for tight spaces
Tinned Copper Conductors: Provides excellent conductivity and corrosion resistance
UL 1007 Equivalent: Meets industry standards for safety and performance
Flexible Cable Type: Easy to install and route in complex assemblies
RoHS Compliant: Environmentally friendly, meeting regulatory standards
300 V Voltage Rating: Suitable for a wide range of low-voltage applications
Temperature Range -20 °C to 105 °C: Performs well in various environmental conditions
Applications
Electrical cabinets
Control panels
Internal wiring of electronic equipment
Automotive applications
Additional Information
Standards Met: RoHS
Wire Style: UL1007
Length: 305 m
Sheath Colour: Red
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Grey Hook Up Wire 7 x 0.2 mm 305 m Polyvinyl Chloride
- RS PRO Blue Hook Up Wire 7 x 0.2 mm 305 m Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 7 x 0.2 mm 305 m Polyvinyl Chloride
- RS PRO Brown 0.52 mm² Hook Up Wire 7 x 0.2 mm 305 m, Polyvinyl Chloride
- RS PRO Red Hook Up Wire 7 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Red Hook Up Wire 7 x 0.2 mm 500 m, Polyvinyl Chloride
- RS PRO Orange 24 AWG 200 μm core strands Polyvinyl Chloride
- RS PRO Green 24 AWG 200 μm core strands Polyvinyl Chloride
