RS PRO Grey Hook Up Wire, 24 AWG, 7 x 200 μm, 200 μm core strands, 305 m, PVC, PVC
- RS Stock No.:
- 217-317
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€69.28
(exc. VAT)
€85.21
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €69.28 | €0.227 |
*price indicative
- RS Stock No.:
- 217-317
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Grey | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 200 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.42mm | |
| Voltage | 300V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | RoHS | |
| Cable Type | Flexible | |
| Jacket Material | PVC, PVC | |
| Series | RS PRO | |
| Number of Strands | 7 | |
| Size of Strands | 200μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Grey | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 200 μm | ||
Cable Length 305m | ||
Outside Diameter 1.42mm | ||
Voltage 300V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals RoHS | ||
Cable Type Flexible | ||
Jacket Material PVC, PVC | ||
Series RS PRO | ||
Number of Strands 7 | ||
Size of Strands 200μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 24 AWG, Tinned Copper, PVC Insulation
This RS PRO hook up wire is designed for internal wiring of electrical and electronic equipment. With its tinned copper conductors and flexible PVC insulation, it offers excellent conductivity and durability. Ideal for applications requiring reliable performance in a compact form, this wire is suitable for use in a variety of environments.
Features and Benefits
Tinned Copper Conductors: Provides enhanced corrosion resistance and solderability
PVC Insulation: Offers flexibility and protection against environmental factors
UL 1007 Equivalent: Ensures compliance with safety standards for electrical wiring
Flexible Cable Type: Facilitates easy installation in tight spaces
RoHS Compliant: Meets environmental and safety regulations
Wide Temperature Range: Operates effectively from -20 °C to 105 °C
300 V Voltage Rating: Suitable for low voltage applications
Applications
Internal wiring of electrical equipment
Electronic device assembly
Control panels
Automotive wiring
Additional Information
Standards Met: RoHS
Wire Style: UL1007
Length: 305 m
Outer Sheath Material: PVC
Core Strands: 7/0.2 mm
Sheath Colour: Grey
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Blue Hook Up Wire 7 x 0.2 mm 305 m Polyvinyl Chloride
- RS PRO Orange Hook Up Wire 7 x 0.2 mm 305 m Polyvinyl Chloride
- RS PRO Red Hook Up Wire 7 x 0.2 mm 305 m Polyvinyl Chloride
- RS PRO Brown 0.52 mm² Hook Up Wire 7 x 0.2 mm 305 m, Polyvinyl Chloride
- RS PRO Grey Hook Up Wire 7 x 0.2 mm 100 m, Polyvinyl Chloride
- RS PRO Grey Hook Up Wire 7 x 0.2 mm 500 m, Polyvinyl Chloride
- RS PRO Yellow 0.22 mm² Hook Up Wire 7 x 0.20 mm 305 m, Polyvinyl Chloride
- RS PRO Black 24 AWG 200 μm core strands Polyvinyl Chloride
