RS PRO White 0.64mm Hook Up Wire, 22 AWG, 1 x 0.64 mm, 0.64 mm core strands, 305 m, Polyvinyl Chloride, Polyvinyl
- RS Stock No.:
- 217-327
- Manufacturer:
- RS PRO
Subtotal (1 reel of 305 metres)*
€84.60
(exc. VAT)
€104.06
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €84.60 | €0.277 |
*price indicative
- RS Stock No.:
- 217-327
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.64mm | |
| Jacket Colour | White | |
| American Wire Gauge | 22AWG | |
| Core Strands | 1 x 0.64mm | |
| Cable Length | 305m | |
| Voltage | 300V | |
| Outside Diameter | 1.65mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Flexible | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -20°C | |
| Jacket Material | Polyvinyl Chloride, Polyvinyl Chloride | |
| Series | RS PRO | |
| Size of Strands | 0.64mm | |
| Number of Strands | 1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.64mm | ||
Jacket Colour White | ||
American Wire Gauge 22AWG | ||
Core Strands 1 x 0.64mm | ||
Cable Length 305m | ||
Voltage 300V | ||
Outside Diameter 1.65mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Flexible | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -20°C | ||
Jacket Material Polyvinyl Chloride, Polyvinyl Chloride | ||
Series RS PRO | ||
Size of Strands 0.64mm | ||
Number of Strands 1 | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 22 AWG, Tinned Copper, 305 m
This RS PRO hook up wire is designed for a variety of electrical applications, offering reliable performance and flexibility. With a tinned copper conductor and PVC insulation, it is ideal for internal wiring of electrical and electronic equipment. The wire's flexibility and durability make it a preferred choice for both industrial and commercial settings.
Features and Benefits
PVC Insulation: Provides excellent resistance to moisture and chemicals, ensuring long-lasting performance.
Tinned Copper Conductors: Offers superior conductivity and corrosion resistance, enhancing the wire's lifespan.
UL 1007 Equivalent: Meets industry standards for safety and reliability, ensuring compliance with electrical regulations.
Flexible Cable Type: Facilitates easy installation in tight spaces, reducing installation time and effort.
RoHS Compliant: Environmentally friendly, adhering to regulations that restrict hazardous substances.
Applications
Internal wiring of electrical and electronic equipment
Commercial and industrial electrical installations
Control panels and switchboards
Additional Information
Key Standards: Meets UL1007 and RoHS standards for safety and environmental compliance
Kit Contents: Supplied in a 305 m reel for convenience and efficiency in large projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1007 Series White Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series White Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Grey Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Orange Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Blue Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Red Hook Up Wire 7 Polyvinyl Chloride, Polyvinyl Chloride
- RS PRO 1007 Series Black Hook Up Wire 10 Polyvinyl Chloride, Polyvinyl Chloride
