RS PRO White Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 50 m, ETFE
- RS Stock No.:
- 285-681
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€30.32
(exc. VAT)
€37.29
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €30.32 | €0.606 |
*price indicative
- RS Stock No.:
- 285-681
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 50m | |
| Outside Diameter | 750μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Insulated | |
| Standards/Approvals | RoHS | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -100°C | |
| Fire Behaviour | Chemical Resistant | |
| Number of Strands | 1 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 50m | ||
Outside Diameter 750μm | ||
Voltage 600V | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Cable Type Insulated | ||
Standards/Approvals RoHS | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -100°C | ||
Fire Behaviour Chemical Resistant | ||
Number of Strands 1 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, ETFE, -100°C to +155°C
This RS PRO Hook Up Wire is designed for high-temperature applications, offering excellent chemical resistance and durability. It features a flexible, insulated design with a tinned copper conductor, making it ideal for use in demanding environments where reliability is crucial.
Features and Benefits
ETFE Insulation: Provides high chemical resistance and durability
Temperature Range -100°C to +155°C: Suitable for extreme temperature environments
Tinned Copper Conductor: Ensures excellent conductivity and corrosion resistance
Flexible Design: Allows for easy installation in tight spaces
RoHS Compliant: Meets key safety and environmental standards
600 V Voltage Rating: Suitable for various electrical applications
Applications
Aerospace
Automotive
Industrial machinery
Electronics
Additional Information
Key standards: RoHS compliant
Sheath Colour: White for easy identification
Length: 50 m for extended use in projects
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Hook Up Wire 1/0.25 mm 50 m, ETFE
- RS PRO Red Hook Up Wire 1/0.25 mm 50 m, ETFE
- RS PRO Yellow Hook Up Wire 1/0.25 mm 50 m, ETFE
- RS PRO White Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO White Hook Up Wire 1/0.25 mm 100 m, ETFE
- RS PRO Blue Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Grey Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Purple Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
