RS PRO Yellow Hook Up Wire, 30 AWG, 1 x 250 μm, 250 μm core strands, 50 m, ETFE
- RS Stock No.:
- 285-678
- Manufacturer:
- RS PRO
Subtotal (1 reel of 50 metres)*
€30.32
(exc. VAT)
€37.29
(inc. VAT)
In Stock
- Plus 36 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €30.32 | €0.606 |
*price indicative
- RS Stock No.:
- 285-678
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Yellow | |
| American Wire Gauge | 30AWG | |
| Core Strands | 1 x 250 μm | |
| Cable Length | 50m | |
| Outside Diameter | 750μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 155°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -100°C | |
| Jacket Material | ETFE | |
| Standards/Approvals | RoHS | |
| Cable Type | Insulated | |
| Fire Behaviour | Chemical Resistant | |
| Number of Strands | 1 | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Yellow | ||
American Wire Gauge 30AWG | ||
Core Strands 1 x 250 μm | ||
Cable Length 50m | ||
Outside Diameter 750μm | ||
Voltage 600V | ||
Maximum Operating Temperature 155°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -100°C | ||
Jacket Material ETFE | ||
Standards/Approvals RoHS | ||
Cable Type Insulated | ||
Fire Behaviour Chemical Resistant | ||
Number of Strands 1 | ||
Size of Strands 250μm | ||
- COO (Country of Origin):
- CN
RS PRO Hook Up Wire, 30 AWG, ETFE Insulated
This RS PRO hook up wire is designed for high-temperature applications, offering reliable performance in challenging environments. With a focus on durability and flexibility, it is ideal for use in electrical and electronic equipment where space and weight are critical factors.
Features and Benefits
High Temperature Resistance: Operates effectively in temperatures ranging from -100°C to +155°C, ensuring reliability in extreme conditions
ETFE Insulation: Provides excellent chemical resistance and durability, extending the lifespan of the wire
Flexible Design: The flexible cable shape allows for easy installation in tight spaces
Tinned Copper Conductor: Enhances conductivity and resistance to corrosion, improving performance over time
RoHS Compliant: Meets key safety and environmental standards, ensuring safe use in various applications
Applications
Aerospace
Automotive
Industrial machinery
Electrical equipment
Additional Information
Voltage Rating: 600 V
Length: 50 m
Sheath Colour: Yellow
Standards Met: RoHS compliant
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Black Hook Up Wire 1/0.25 mm 50 m, ETFE
- RS PRO Red Hook Up Wire 1/0.25 mm 50 m, ETFE
- RS PRO White Hook Up Wire 1/0.25 mm 50 m, ETFE
- RS PRO Yellow Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Grey Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Purple Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Red Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
- RS PRO Green Hook Up Wire 1/0.25 mm 50 m, Ethylene Tetrafluoroethylene
