Alpha Wire 3070 Series Blue Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 1000 ft, 3070 BL001
- RS Stock No.:
- 289-185
- Mfr. Part No.:
- 3070 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€98.08
(exc. VAT)
€120.64
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €98.08 | €0.322 |
*price indicative
- RS Stock No.:
- 289-185
- Mfr. Part No.:
- 3070 BL001
- Manufacturer:
- Alpha Wire
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Hookup | |
| Standards/Approvals | UL AWM/STYLE 1015 105C / 600 VRMS AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS VW-1, CE: EU Low Voltage Directive 2014/35/EU, CSA International TEW-105 105C / 600 VRMS AWM I A/B 105C / 600 VRMS FT1, IEC EN 60332-2 Flame Behavior | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Flame Retardant | |
| Series | 3070 | |
| Number of Strands | 7 | |
| Size of Strands | 32AWG | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Hookup | ||
Standards/Approvals UL AWM/STYLE 1015 105C / 600 VRMS AWM/STYLE 1230 105C Dry / 60C Wet / 600 VRMS VW-1, CE: EU Low Voltage Directive 2014/35/EU, CSA International TEW-105 105C / 600 VRMS AWM I A/B 105C / 600 VRMS FT1, IEC EN 60332-2 Flame Behavior | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Flame Retardant | ||
Series 3070 | ||
Number of Strands 7 | ||
Size of Strands 32AWG | ||
Rupali
Related links
- Alpha Wire 3070 Series Grey Hook Up Wire 7/32 1000 ft, 3070 SL001
- Alpha Wire 3070 Series Black Hook Up Wire 7/32 1000 ft, 3070 BK001
- Alpha Wire 3070 Series Orange Hook Up Wire 7/32 1000 ft, 3070 OR001
- Alpha Wire 3070 Series Yellow Hook Up Wire 7/32 1000 ft, 3070 YL001
- Alpha Wire 3070 Series Brown Hook Up Wire 7/32 1000 ft, 3070 BR001
- Alpha Wire 3070 Series Green 24 AWG 32 AWG core strands 3070 GY001
- Alpha Wire 3070 Series Purple Hook Up Wire 7/32 1000 ft 3070 VI001
- Alpha Wire 3070 Series White Hook Up Wire 7/32 1000 ft 3070 WH001
