Alpha Wire 3070 Series White Hook Up Wire, 24 AWG, 7/32, 32 AWG core strands, 1000 ft, Polyvinyl Chloride, 3070 WH001
- RS Stock No.:
- 290-049
- Mfr. Part No.:
- 3070 WH001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€98.08
(exc. VAT)
€120.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €98.08 | €0.322 |
*price indicative
- RS Stock No.:
- 290-049
- Mfr. Part No.:
- 3070 WH001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 24AWG | |
| Core Strands | 7 x 32AWG | |
| Cable Length | 1000ft | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | UL, California Proposition 65, CE, CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006) | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Hookup | |
| Series | 3070 | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 24AWG | ||
Core Strands 7 x 32AWG | ||
Cable Length 1000ft | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals UL, California Proposition 65, CE, CSA, EU Directive 2011/65/EU(RoHS2), EU Directive 2015/863/EU (RoHS3), IEC, REACH Regulation (EC 1907/2006) | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Hookup | ||
Series 3070 | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
Rupali
The Alpha Wire Hook Up Wire supports a bend radius of 5 times the cable diameter and a maximum pull tension of 3.5 lbs. Its electrical properties include a 600 VRMS voltage rating. This broad range of hook up wire ensures you will find the perfect solution for your application, whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven or off road construction equipment. These wires are designed to meet your requirements for temperature resistance, durability against wear and abrasion and reliable electrical performance.
RoHS compliance
Resistance to oil and solvents
Resistance to chemicals
Related links
- Alpha Wire 3070 Series Red Hook Up Wire 7/32 1000 ft 3070 RD001
- Alpha Wire 3070 Series Purple Hook Up Wire 7/32 1000 ft 3070 VI001
- Alpha Wire Hookup Wire PVC Series Green Hook Up Wire 7/32 1000 ft
- Alpha Wire 3070 Series Grey Hook Up Wire 7/32 1000 ft, 3070 SL001
- Alpha Wire 3070 Series Black Hook Up Wire 7/32 1000 ft, 3070 BK001
- Alpha Wire 3070 Series Blue Hook Up Wire 7/32 1000 ft, 3070 BL001
- Alpha Wire 3070 Series Yellow Hook Up Wire 7/32 1000 ft, 3070 YL001
- Alpha Wire 3070 Series Orange Hook Up Wire 7/32 1000 ft, 3070 OR001
